


AP7215-33SG-13 | |
|---|---|
DigiKey Part Number | 31-AP7215-33SG-13TR-ND - Tape & Reel (TR) 31-AP7215-33SG-13CT-ND - Cut Tape (CT) 31-AP7215-33SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7215-33SG-13 |
Description | IC REG LINEAR 3.3V 600MA 8-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP7215-33SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.40700 | $24.07 |
| 25 | $2.14720 | $53.68 |
| 100 | $1.85930 | $185.93 |
| 250 | $1.72208 | $430.52 |
| 500 | $1.63936 | $819.68 |
| 1,000 | $1.57116 | $1,571.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.49917 | $3,747.92 |
| 5,000 | $1.45577 | $7,278.85 |
| 7,500 | $1.43404 | $10,755.30 |
| 12,500 | $1.40996 | $17,624.50 |
| 17,500 | $1.39589 | $24,428.08 |
| 25,000 | $1.38236 | $34,559.00 |

