SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7115-25SEG-7

DigiKey Part Number
AP7115-25SEGDITR-ND - Tape & Reel (TR)
AP7115-25SEGDICT-ND - Cut Tape (CT)
AP7115-25SEGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7115-25SEG-7
Description
IC REG LINEAR 2.5V 150MA SOT-353
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-353
Datasheet
 Datasheet
EDA/CAD Models
AP7115-25SEG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.82792$2,483.76
6,000$0.80245$4,814.70
9,000$0.78972$7,107.48
15,000$0.77559$11,633.85
21,000$0.76734$16,114.14
30,000$0.75941$22,782.30
75,000$0.74232$55,674.00
Manufacturers Standard Package