SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2331W-7

DigiKey Part Number
AP2331W-7DITR-ND - Tape & Reel (TR)
AP2331W-7DICT-ND - Cut Tape (CT)
AP2331W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2331W-7
Description
IC CURRENT SWITCH SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Switch Regulator High-Side 200mA SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AP2331W-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Switch
Sensing Method
High-Side
Accuracy
-
Voltage - Input
2.7V ~ 5.2V
Current - Output
200mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.82300$18.23
25$1.61920$40.48
100$1.39420$139.42
250$1.28684$321.71
500$1.22196$610.98
1,000$1.16859$1,168.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10271$3,308.13
6,000$1.07048$6,422.88
9,000$1.05433$9,488.97
15,000$1.03643$15,546.45
21,000$1.02597$21,545.37
30,000$1.01591$30,477.30
75,000$0.99426$74,569.50
Manufacturers Standard Package