
AP63357QZV-7 | |
|---|---|
DigiKey Part Number | 31-AP63357QZV-7TR-ND - Tape & Reel (TR) 31-AP63357QZV-7CT-ND - Cut Tape (CT) 31-AP63357QZV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63357QZV-7 |
Description | IC REG BUCK ADJ 3.5A 13DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 13-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | AP63357QZV-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | V-DFN3020-13/SWP (Type A1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.54400 | $65.44 |
| 25 | $5.91280 | $147.82 |
| 100 | $5.21570 | $521.57 |
| 250 | $4.88324 | $1,220.81 |
| 500 | $4.68314 | $2,341.57 |
| 1,000 | $4.56869 | $4,568.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.31473 | $12,944.19 |
| 6,000 | $4.21511 | $25,290.66 |
| 9,000 | $4.16524 | $37,487.16 |
| 15,000 | $4.10997 | $61,649.55 |











