Similar

DMG1016UDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG1016UDWQ-7TR-ND - Tape & Reel (TR) 31-DMG1016UDWQ-7CT-ND - Cut Tape (CT) 31-DMG1016UDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1016UDWQ-7 |
Description | MOSFET N/P-CH 20V 1.066A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.066A (Ta), 845mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 736.6nC @ 4.5V, 0.62nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 60.67pF @ 10V, 59.76pF @ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 330mW (Ta) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 1.066A (Ta), 845mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V, 750mOhm @ 430mA, 4.5V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMGD290UCEAX | Nexperia USA Inc. | 10,870 | 1727-1354-1-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.64700 | $26.47 |
| 100 | $1.67720 | $167.72 |
| 500 | $1.25756 | $628.78 |
| 1,000 | $1.12199 | $1,121.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94939 | $2,848.17 |
| 6,000 | $0.86235 | $5,174.10 |
| 9,000 | $0.81798 | $7,361.82 |
| 15,000 | $0.76812 | $11,521.80 |
| 21,000 | $0.73858 | $15,510.18 |
| 30,000 | $0.70987 | $21,296.10 |




