
AP61204QZ6-7 | |
---|---|
DigiKey Part Number | 31-AP61204QZ6-7TR-ND - Tape & Reel (TR) 31-AP61204QZ6-7CT-ND - Cut Tape (CT) 31-AP61204QZ6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61204QZ6-7 |
Description | DCDC CONV LV BUCK SOT 563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.05300 | $20.53 |
25 | $1.82960 | $45.74 |
100 | $1.57900 | $157.90 |
250 | $1.45892 | $364.73 |
500 | $1.38700 | $693.50 |
1,000 | $1.32772 | $1,327.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25439 | $3,763.17 |
6,000 | $1.21851 | $7,311.06 |
9,000 | $1.20056 | $10,805.04 |
15,000 | $1.18066 | $17,709.90 |
21,000 | $1.16902 | $24,549.42 |
30,000 | $1.15784 | $34,735.20 |