Parametric Equivalent

AP3785TAMTR-G1 | |
|---|---|
DigiKey Part Number | AP3785TAMTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3785TAMTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 5.9V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 80kHz | |
Power (Watts) | 15 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.97262 | $7,890.48 |
| 8,000 | $1.92416 | $15,393.28 |
| 12,000 | $1.89990 | $22,798.80 |
| 20,000 | $1.87302 | $37,460.40 |
| 28,000 | $1.85731 | $52,004.68 |
| 40,000 | $1.84221 | $73,688.40 |


