AP34063S8G-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,508
Unit Price: $2.38000
Datasheet

Similar


Texas Instruments
In Stock: 9,084
Unit Price: $13.79000
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP34063S8G-13

DigiKey Part Number
AP34063S8GTR-ND - Tape & Reel (TR)
AP34063S8GCT-ND - Cut Tape (CT)
AP34063S8GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP34063S8G-13
Description
IC REG BUCK BOOST ADJ 1.6A 8SOP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.6A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AP34063S8G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes