Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ34063UMTR-G1

DigiKey Part Number
AZ34063UMTR-G1DITR-ND - Tape & Reel (TR)
AZ34063UMTR-G1DICT-ND - Cut Tape (CT)
AZ34063UMTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ34063UMTR-G1
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AZ34063UMTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 180kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,132
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.87500$18.75
25$1.66400$41.60
100$1.43220$143.22
250$1.32168$330.42
500$1.25492$627.46
1,000$1.20017$1,200.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.09079$4,363.16
Manufacturers Standard Package