AL8861MP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2511MP-13

DigiKey Part Number
AP2511MP-13DITR-ND - Tape & Reel (TR)
AP2511MP-13DICT-ND - Cut Tape (CT)
AP2511MP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2511MP-13
Description
IC PWR SWITCH P-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AP2511MP-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,254
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.02300$20.23
25$1.79800$44.95
100$1.55170$155.17
250$1.43392$358.48
500$1.36312$681.56
1,000$1.30471$1,304.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.24306$3,107.65
5,000$1.20591$6,029.55
7,500$1.18729$8,904.67
12,500$1.16667$14,583.38
17,500$1.15461$20,205.67
25,000$1.14302$28,575.50
62,500$1.11807$69,879.38
Manufacturers Standard Package