
AP2511MP-13 | |
|---|---|
DigiKey Part Number | AP2511MP-13DITR-ND - Tape & Reel (TR) AP2511MP-13DICT-ND - Cut Tape (CT) AP2511MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511MP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP2511MP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.02300 | $20.23 |
| 25 | $1.79800 | $44.95 |
| 100 | $1.55170 | $155.17 |
| 250 | $1.43392 | $358.48 |
| 500 | $1.36312 | $681.56 |
| 1,000 | $1.30471 | $1,304.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.24306 | $3,107.65 |
| 5,000 | $1.20591 | $6,029.55 |
| 7,500 | $1.18729 | $8,904.67 |
| 12,500 | $1.16667 | $14,583.38 |
| 17,500 | $1.15461 | $20,205.67 |
| 25,000 | $1.14302 | $28,575.50 |
| 62,500 | $1.11807 | $69,879.38 |


