
AP2511AMP-13 | |
|---|---|
DigiKey Part Number | 31-AP2511AMP-13TR-ND - Tape & Reel (TR) 31-AP2511AMP-13CT-ND - Cut Tape (CT) 31-AP2511AMP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511AMP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.26000 | $22.60 |
| 25 | $2.01680 | $50.42 |
| 100 | $1.74350 | $174.35 |
| 250 | $1.61344 | $403.36 |
| 500 | $1.53510 | $767.55 |
| 1,000 | $1.47057 | $1,470.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.40241 | $3,506.02 |
| 5,000 | $1.36136 | $6,806.80 |
| 7,500 | $1.34080 | $10,056.00 |
| 12,500 | $1.31801 | $16,475.12 |
| 17,500 | $1.30469 | $22,832.07 |
| 25,000 | $1.29189 | $32,297.25 |
| 62,500 | $1.26431 | $79,019.38 |

