



AP2318M-ADJTRG1 | |
|---|---|
DigiKey Part Number  | AP2318M-ADJTRG1DITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AP2318M-ADJTRG1  | 
Description  | IC REG LIN POS ADJ 600MA 8-SOIC  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AP2318M-ADJTRG1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 12V  | |
Voltage - Output (Min/Fixed)  | 0.8V  | |
Voltage - Output (Max)  | ||
Voltage Dropout (Max)  | 0.35V @ 600mA (Typ)  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 250 µA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Over Voltage  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 

