8 SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOICE
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2318M-ADJTRG1

DigiKey Part Number
AP2318M-ADJTRG1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2318M-ADJTRG1
Description
IC REG LIN POS ADJ 600MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AP2318M-ADJTRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 600mA (Typ)
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.