
AP22950CZ15-7 | |
---|---|
DigiKey Part Number | 31-AP22950CZ15-7TR-ND - Tape & Reel (TR) 31-AP22950CZ15-7CT-ND - Cut Tape (CT) 31-AP22950CZ15-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22950CZ15-7 |
Description | LOAD SWITCH HIGH VOLTAGE U-WLB25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A U-WLB2515-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.5V ~ 22.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-WLB2515-15 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.84600 | $58.46 |
25 | $5.27480 | $131.87 |
100 | $4.64740 | $464.74 |
250 | $4.34788 | $1,086.97 |
500 | $4.16708 | $2,083.54 |
1,000 | $4.01830 | $4,018.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.83456 | $11,503.68 |
6,000 | $3.74463 | $22,467.78 |
9,000 | $3.69960 | $33,296.40 |
15,000 | $3.64970 | $54,745.50 |
21,000 | $3.62055 | $76,031.55 |