


AP2281-3WG-7 | |
|---|---|
DigiKey Part Number | AP2281-3WG-7DITR-ND - Tape & Reel (TR) AP2281-3WG-7DICT-ND - Cut Tape (CT) AP2281-3WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2281-3WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP2281-3WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.08400 | $30.84 |
| 25 | $2.75760 | $68.94 |
| 100 | $2.39860 | $239.86 |
| 250 | $2.22792 | $556.98 |
| 500 | $2.12496 | $1,062.48 |
| 1,000 | $2.04020 | $2,040.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93552 | $5,806.56 |
| 6,000 | $1.88432 | $11,305.92 |
| 9,000 | $1.85867 | $16,728.03 |
| 15,000 | $1.83024 | $27,453.60 |
| 21,000 | $1.81363 | $38,086.23 |
| 30,000 | $1.79767 | $53,930.10 |







