


AP2281-1WG-7 | |
|---|---|
DigiKey Part Number  | 31-AP2281-1WG-7TR-ND - Tape & Reel (TR) 31-AP2281-1WG-7CT-ND - Cut Tape (CT) 31-AP2281-1WG-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AP2281-1WG-7  | 
Description  | IC PWR SWITCH P-CHAN 1:1 SOT26  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Switch/Driver 1:1 P-Channel 2A SOT-26  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AP2281-1WG-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Type  | ||
Number of Outputs  | 1  | |
Ratio - Input:Output  | 1:1  | |
Output Configuration  | High Side  | |
Output Type  | P-Channel  | |
Interface  | On/Off  | |
Voltage - Load  | 1.5V ~ 6V  | |
Voltage - Supply (Vcc/Vdd)  | Not Required  | |
Current - Output (Max)  | 2A  | |
Rds On (Typ)  | 80mOhm  | |
Input Type  | Non-Inverting  | |
Features  | Load Discharge, Slew Rate Controlled  | |
Fault Protection  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-26  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $3.08400 | $30.84 | 
| 25 | $2.75760 | $68.94 | 
| 100 | $2.39860 | $239.86 | 
| 250 | $2.22792 | $556.98 | 
| 500 | $2.12496 | $1,062.48 | 
| 1,000 | $2.04020 | $2,040.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.93552 | $5,806.56 | 
| 6,000 | $1.88432 | $11,305.92 | 
| 9,000 | $1.85867 | $16,728.03 | 
| 15,000 | $1.83024 | $27,453.60 | 
| 21,000 | $1.81363 | $38,086.23 | 
| 30,000 | $1.79767 | $53,930.10 | 

