



AP2205-33Y-13 | |
|---|---|
DigiKey Part Number | AP2205-33Y-13DITR-ND - Tape & Reel (TR) AP2205-33Y-13DICT-ND - Cut Tape (CT) AP2205-33Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-33Y-13 |
Description | IC REG LINEAR 3.3V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.56600 | $15.66 |
| 25 | $1.39040 | $34.76 |
| 100 | $1.19360 | $119.36 |
| 250 | $1.09944 | $274.86 |
| 500 | $1.04282 | $521.41 |
| 1,000 | $0.99623 | $996.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.94697 | $2,367.42 |
| 5,000 | $0.91729 | $4,586.45 |
| 7,500 | $0.90243 | $6,768.22 |
| 12,500 | $0.88596 | $11,074.50 |
| 17,500 | $0.87633 | $15,335.78 |
| 25,000 | $0.86708 | $21,677.00 |
| 62,500 | $0.84715 | $52,946.88 |











