AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP2204R-3.3TRG1

DigiKey Part Number
AP2204R-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2204R-3.3TRG1DICT-ND - Cut Tape (CT)
AP2204R-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2204R-3.3TRG1
Description
IC REG LINEAR 3.3V 150MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.57500$15.75
25$1.39680$34.92
100$1.19930$119.93
Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.23100$32.31
25$2.65960$66.49
100$2.01270$201.27
250$1.69436$423.59
500$1.49856$749.28
* All Digi-Reel orders will add a $55.00 reeling fee.