
AP2166SG-13 | |
|---|---|
DigiKey Part Number | AP2166SGDITR-ND - Tape & Reel (TR) AP2166SGDICT-ND - Cut Tape (CT) AP2166SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2166SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2166SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2176SG-13 | Diodes Incorporated | 101,541 | AP2176SGDICT-ND | $7.07000 | Parametric Equivalent |
| LM3526M-H/NOPB | Texas Instruments | 3,652 | LM3526M-H/NOPB-ND | $17.51000 | Similar |
| LM3526MX-H/NOPB | Texas Instruments | 27,883 | LM3526MX-H/NOPBCT-ND | $13.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.86700 | $48.67 |
| 25 | $4.37720 | $109.43 |
| 100 | $3.84110 | $384.11 |
| 250 | $3.58456 | $896.14 |
| 500 | $3.43018 | $1,715.09 |
| 1,000 | $3.30307 | $3,303.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.16883 | $7,922.07 |
| 5,000 | $3.08790 | $15,439.50 |
| 7,500 | $3.04738 | $22,855.35 |
| 12,500 | $3.00250 | $37,531.25 |
| 17,500 | $2.97625 | $52,084.38 |
| 25,000 | $2.95103 | $73,775.75 |

