
AP2176SG-13 | |
|---|---|
DigiKey Part Number | AP2176SGDITR-ND - Tape & Reel (TR) AP2176SGDICT-ND - Cut Tape (CT) AP2176SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2176SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2176SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.53840 | $113.46 |
| 100 | $3.98500 | $398.50 |
| 250 | $3.72104 | $930.26 |
| 500 | $3.56156 | $1,780.78 |
| 1,000 | $3.43404 | $3,434.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.29182 | $8,229.55 |
| 5,000 | $3.20834 | $16,041.70 |
| 7,500 | $3.16652 | $23,748.90 |
| 12,500 | $3.12022 | $39,002.75 |
| 17,500 | $3.09315 | $54,130.12 |
| 25,000 | $3.06711 | $76,677.75 |





