


AP2139AK-1.5TRG1 | |
---|---|
DigiKey Part Number | 31-AP2139AK-1.5TRG1TR-ND - Tape & Reel (TR) 31-AP2139AK-1.5TRG1CT-ND - Cut Tape (CT) 31-AP2139AK-1.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2139AK-1.5TRG1 |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.39600 | $13.96 |
25 | $1.23160 | $30.79 |
100 | $1.05510 | $105.51 |
250 | $0.97056 | $242.64 |
500 | $0.91946 | $459.73 |
1,000 | $0.87743 | $877.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82556 | $2,476.68 |
6,000 | $0.80018 | $4,801.08 |
9,000 | $0.78746 | $7,087.14 |
15,000 | $0.77338 | $11,600.70 |
21,000 | $0.76514 | $16,067.94 |
30,000 | $0.75723 | $22,716.90 |
75,000 | $0.74018 | $55,513.50 |