

AP2125KS-1.8TRG1 | |
---|---|
DigiKey Part Number | 31-AP2125KS-1.8TRG1TR-ND - Tape & Reel (TR) 31-AP2125KS-1.8TRG1CT-ND - Cut Tape (CT) 31-AP2125KS-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125KS-1.8TRG1 |
Description | IC REG LINEAR 1.8V 300MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70db (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.25000 | $12.50 |
25 | $1.10120 | $27.53 |
100 | $0.94030 | $94.03 |
250 | $0.86396 | $215.99 |
500 | $0.81772 | $408.86 |
1,000 | $0.77973 | $779.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73273 | $2,198.19 |
6,000 | $0.70976 | $4,258.56 |
9,000 | $0.69825 | $6,284.25 |
15,000 | $0.68550 | $10,282.50 |
21,000 | $0.67805 | $14,239.05 |
30,000 | $0.67088 | $20,126.40 |
75,000 | $0.65545 | $49,158.75 |