



AP2125K-3.0TRG1 | |
|---|---|
DigiKey Part Number | AP2125K-3.0TRG1DITR-ND - Tape & Reel (TR) AP2125K-3.0TRG1DICT-ND - Cut Tape (CT) AP2125K-3.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-3.0TRG1 |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.96300 | $9.63 |
| 25 | $0.84840 | $21.21 |
| 100 | $0.71960 | $71.96 |
| 250 | $0.65920 | $164.80 |
| 500 | $0.62250 | $311.25 |
| 1,000 | $0.59223 | $592.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55497 | $1,664.91 |
| 6,000 | $0.53671 | $3,220.26 |
| 9,000 | $0.52756 | $4,748.04 |
| 15,000 | $0.51744 | $7,761.60 |
| 21,000 | $0.51152 | $10,741.92 |
| 30,000 | $0.50583 | $15,174.90 |
| 75,000 | $0.49358 | $37,018.50 |
| 150,000 | $0.48619 | $72,928.50 |

