MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP2121AK-1.3TRG1 | |
|---|---|
DigiKey Part Number | AP2121AK-1.3TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2121AK-1.3TRG1 |
Description | IC REG LINEAR 1.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55497 | $1,664.91 |
| 6,000 | $0.53671 | $3,220.26 |
| 9,000 | $0.52756 | $4,748.04 |
| 15,000 | $0.51744 | $7,761.60 |
| 21,000 | $0.51152 | $10,741.92 |
| 30,000 | $0.50583 | $15,174.90 |
| 75,000 | $0.49358 | $37,018.50 |
| 150,000 | $0.48619 | $72,928.50 |





