



AP2120N-3.0TRG1 | |
|---|---|
DigiKey Part Number | AP2120N-3.0TRG1DITR-ND - Tape & Reel (TR) AP2120N-3.0TRG1DICT-ND - Cut Tape (CT) AP2120N-3.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-3.0TRG1 |
Description | IC REG LINEAR 3V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2120N-3.0TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.66560 | $16.64 |
| 100 | $0.56290 | $56.29 |
| 250 | $0.51400 | $128.50 |
| 500 | $0.48428 | $242.14 |
| 1,000 | $0.45989 | $459.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42974 | $1,289.22 |
| 6,000 | $0.41498 | $2,489.88 |
| 9,000 | $0.40759 | $3,668.31 |
| 15,000 | $0.39940 | $5,991.00 |
| 21,000 | $0.39461 | $8,286.81 |
| 30,000 | $0.39001 | $11,700.30 |
| 75,000 | $0.38010 | $28,507.50 |
| 150,000 | $0.37412 | $56,118.00 |


