SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1703FWG-7

DigiKey Part Number
31-AP1703FWG-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1703FWG-7
Description
IC MPU RESET CIRC 2.63V SC59-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.00027$0.81
6,000$0.00020$1.20
9,000$0.00019$1.71
15,000$0.00018$2.70
21,000$0.00017$3.57
30,000$0.00016$4.80
75,000$0.00015$11.25
150,000$0.00014$21.00
300,000$0.00013$39.00
Manufacturers Standard Package