
AP1703FWG-7 | |
|---|---|
DigiKey Part Number | 31-AP1703FWG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1703FWG-7 |
Description | IC MPU RESET CIRC 2.63V SC59-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.00027 | $0.81 |
| 6,000 | $0.00020 | $1.20 |
| 9,000 | $0.00019 | $1.71 |
| 15,000 | $0.00018 | $2.70 |
| 21,000 | $0.00017 | $3.57 |
| 30,000 | $0.00016 | $4.80 |
| 75,000 | $0.00015 | $11.25 |
| 150,000 | $0.00014 | $21.00 |
| 300,000 | $0.00013 | $39.00 |

