
AP1701FWG-7 | |
|---|---|
DigiKey Part Number | AP1701FWGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1701FWG-7 |
Description | IC SUPERVISOR 1 CHANNEL SC59-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.79217 | $8,376.51 |
| 6,000 | $2.60992 | $15,659.52 |
| 9,000 | $2.51797 | $22,661.73 |
| 15,000 | $2.41548 | $36,232.20 |
| 21,000 | $2.35527 | $49,460.67 |
| 30,000 | $2.29713 | $68,913.90 |

