AP139-30WG-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 6,000
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 620
Unit Price: $4.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $30.96000
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP139-30WG-7

DigiKey Part Number
AP139-30WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP139-30WG-7
Description
IC REG LINEAR 3V 300MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP139-30WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB ~ 30dB (1KHz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes