SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP139-30WL-7

DigiKey Part Number
1034-AP139-30WLDICT-ND - Cut Tape (CT)
1034-AP139-30WLDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP139-30WL-7
Description
IC REG LINEAR 3V 300MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP139-30WL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB ~ 30dB (1KHz ~ 100KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Stock Options
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
1034-AP139-30WLDICT-ND
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.88400$38.84
25$3.62920$90.73
100$2.90260$290.26
250$2.69516$673.79
500$2.28068$1,140.34