


AP130-20YRL-13 | |
|---|---|
DigiKey Part Number | 31-AP130-20YRL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-20YRL-13 |
Description | IC REG LINEAR 2V 300MA SOT89R-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89R-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.00033 | $0.82 |
| 5,000 | $0.00021 | $1.05 |
| 7,500 | $0.00020 | $1.50 |
| 12,500 | $0.00018 | $2.25 |
| 17,500 | $0.00018 | $3.15 |
| 25,000 | $0.00017 | $4.25 |
| 62,500 | $0.00015 | $9.38 |
| 125,000 | $0.00014 | $17.50 |
| 250,000 | $0.00014 | $35.00 |

