AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

AL8862QSP-13

DigiKey Part Number
31-AL8862QSP-13TR-ND - Tape & Reel (TR)
31-AL8862QSP-13CT-ND - Cut Tape (CT)
31-AL8862QSP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8862QSP-13
Description
IC LED DRIVER RGLTR PWM 1A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8862QSP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$5.69000$56.90
25$5.13040$128.26
100$4.51520$451.52
250$4.22308$1,055.77
500$4.04670$2,023.35
1,000$3.90146$3,901.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.74822$9,370.55
5,000$3.65583$18,279.15
7,500$3.60958$27,071.85
12,500$3.55835$44,479.38
17,500$3.52838$61,746.65
Manufacturers Standard Package