
AL58818QFRZW40-13 | |
|---|---|
DigiKey Part Number | 31-AL58818QFRZW40-13TR-ND - Tape & Reel (TR) 31-AL58818QFRZW40-13CT-ND - Cut Tape (CT) 31-AL58818QFRZW40-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58818QFRZW40-13 |
Description | LED LINEAR DRIVER W-QFN5050-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Linear I2C, PWM, SPI Dimming 70mA W-QFN5050-40/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Linear | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 70mA | |
Frequency | 16MHz | |
Dimming | I2C, PWM, SPI | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN5050-40/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $10.72000 | $107.20 |
| 25 | $9.74760 | $243.69 |
| 100 | $8.68390 | $868.39 |
| 250 | $8.17580 | $2,043.95 |
| 500 | $7.86986 | $3,934.93 |
| 1,000 | $7.61784 | $7,617.84 |
| 2,500 | $7.35188 | $18,379.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.19155 | $35,957.75 |
| 10,000 | $7.05966 | $70,596.60 |

