
AL58812QFRZW40-13 | |
|---|---|
DigiKey Part Number | 31-AL58812QFRZW40-13TR-ND - Tape & Reel (TR) 31-AL58812QFRZW40-13CT-ND - Cut Tape (CT) 31-AL58812QFRZW40-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58812QFRZW40-13 |
Description | LED LINEAR DRIVER W-QFN5050-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Analog, I2C, PWM, SPI Dimming 70mA W-QFN5050-40/SWP (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 70mA | |
Frequency | 16MHz | |
Dimming | Analog, I2C, PWM, SPI | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN5050-40/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $10.30400 | $103.04 |
| 25 | $9.36920 | $234.23 |
| 100 | $8.33880 | $833.88 |
| 250 | $7.84816 | $1,962.04 |
| 500 | $7.55232 | $3,776.16 |
| 1,000 | $7.30879 | $7,308.79 |
| 2,500 | $7.05178 | $17,629.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.89684 | $34,484.20 |
| 10,000 | $6.76935 | $67,693.50 |

