
AL5819W6-7 | |
|---|---|
DigiKey Part Number | 31-AL5819W6-7TR-ND - Tape & Reel (TR) 31-AL5819W6-7CT-ND - Cut Tape (CT) 31-AL5819W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5819W6-7 |
Description | LED LINEAR DRIVER SOT26 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0.1V ~ 36V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.30900 | $23.09 |
| 25 | $2.05280 | $51.32 |
| 100 | $1.77690 | $177.69 |
| 250 | $1.64444 | $411.11 |
| 500 | $1.56496 | $782.48 |
| 1,000 | $1.49929 | $1,499.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41830 | $4,254.90 |
| 6,000 | $1.37865 | $8,271.90 |
| 9,000 | $1.35880 | $12,229.20 |
| 15,000 | $1.33680 | $20,052.00 |
| 21,000 | $1.32395 | $27,802.95 |
| 30,000 | $1.31158 | $39,347.40 |

