DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

AL5802-7

DigiKey Part Number
AL5802-7DITR-ND - Tape & Reel (TR)
AL5802-7DICT-ND - Cut Tape (CT)
AL5802-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5802-7
Description
IC LED DRVR LIN PWM 120MA SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 120mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AL5802-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
30V
Voltage - Output
0.8V ~ 30V
Current - Output / Channel
120mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.29700$12.97
25$1.14560$28.64
100$0.97980$97.98
250$0.90004$225.01
500$0.85240$426.20
1,000$0.81308$813.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76442$2,293.26
6,000$0.74064$4,443.84
9,000$0.72873$6,558.57
15,000$0.71552$10,732.80
21,000$0.70780$14,863.80
30,000$0.70038$21,011.40
75,000$0.68440$51,330.00
Manufacturers Standard Package