
AL3069QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AL3069QFVBW-13TR-ND - Tape & Reel (TR) 31-AL3069QFVBW-13CT-ND - Cut Tape (CT) 31-AL3069QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3069QFVBW-13 |
Description | LED BACKLIGHT LAPTOP/TV U-QFN404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 250mA U-QFN4040-16/SWP (Type UXB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 80V | |
Current - Output / Channel | 250mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-UQFN Exposed Pad | |
Supplier Device Package | U-QFN4040-16/SWP (Type UXB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.85800 | $58.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.41783 | $13,253.49 |

