
AL1783EV1 | |
|---|---|
DigiKey Part Number | 31-AL1783EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL1783EV1 |
Description | EVAL BOARD FOR AL1783 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL1783 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 250mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6.5V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | AL1783 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $547.11000 | $547.11 |


