
AL17150-10BS7-13 | |
---|---|
DigiKey Part Number | 31-AL17150-10BS7-13TR-ND - Tape & Reel (TR) 31-AL17150-10BS7-13CT-ND - Cut Tape (CT) 31-AL17150-10BS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL17150-10BS7-13 |
Description | IC LED DRIVER OFFL 300MA 7SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Buck Dimming 300mA 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | AC DC Offline Switcher | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.2V | |
Voltage - Supply (Max) | 8.8V | |
Voltage - Output | - | |
Current - Output / Channel | 300mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.95900 | $19.59 |
25 | $1.74520 | $43.63 |
100 | $1.50400 | $150.40 |
250 | $1.38924 | $347.31 |
500 | $1.31992 | $659.96 |
1,000 | $1.26304 | $1,263.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.17757 | $4,710.28 |
8,000 | $1.14581 | $9,166.48 |
12,000 | $1.12991 | $13,558.92 |
20,000 | $1.11230 | $22,246.00 |
28,000 | $1.10200 | $30,856.00 |
40,000 | $1.09210 | $43,684.00 |