AL1697-20CS7-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1692K-20CS7-13

DigiKey Part Number
31-AL1692K-20CS7-13TR-ND - Tape & Reel (TR)
31-AL1692K-20CS7-13CT-ND - Cut Tape (CT)
31-AL1692K-20CS7-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1692K-20CS7-13
Description
LED OFFLINE DRIVER SO-7 T&R 4K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A 7-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
-
Dimming
Triac
Applications
General Purpose
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.32100$23.21
25$2.07120$51.78
100$1.79130$179.13
250$1.65792$414.48
500$1.57774$788.87
1,000$1.51164$1,511.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.41239$5,649.56
8,000$1.37552$11,004.16
12,000$1.35705$16,284.60
20,000$1.33659$26,731.80
28,000$1.32463$37,089.64
40,000$1.31313$52,525.20
Manufacturers Standard Package