
AL1698K-20CS7-13 | |
---|---|
DigiKey Part Number | 31-AL1698K-20CS7-13TR-ND - Tape & Reel (TR) 31-AL1698K-20CS7-13CT-ND - Cut Tape (CT) 31-AL1698K-20CS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1698K-20CS7-13 |
Description | IC LED DRV OFFL TRIAC 7SO TR 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.3V | |
Voltage - Supply (Max) | 7.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Triac | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.27600 | $32.76 |
25 | $2.93400 | $73.35 |
100 | $2.55600 | $255.60 |
250 | $2.37508 | $593.77 |
500 | $2.26644 | $1,133.22 |
1,000 | $2.17687 | $2,176.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.04250 | $8,170.00 |
8,000 | $1.99258 | $15,940.64 |
12,000 | $1.96757 | $23,610.84 |
20,000 | $1.93986 | $38,797.20 |
28,000 | $1.92367 | $53,862.76 |
40,000 | $1.90810 | $76,324.00 |