
AHE102H-W4B-13 | |
|---|---|
DigiKey Part Number | 31-AHE102H-W4B-13TR-ND - Tape & Reel (TR) 31-AHE102H-W4B-13CT-ND - Cut Tape (CT) 31-AHE102H-W4B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHE102H-W4B-13 |
Description | HALL ELEMENT SOT23-4B T&R 6K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-4 (Type B) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 5 | $1.46800 | $7.34 |
| 10 | $1.37900 | $13.79 |
| 25 | $1.27280 | $31.82 |
| 50 | $1.20420 | $60.21 |
| 100 | $1.14140 | $114.14 |
| 500 | $1.01540 | $507.70 |
| 1,000 | $0.96858 | $968.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.86506 | $5,190.36 |
| 12,000 | $0.83092 | $9,971.04 |
| 18,000 | $0.81228 | $14,621.04 |
| 30,000 | $0.79013 | $23,703.90 |
| 42,000 | $0.77629 | $32,604.18 |
| 60,000 | $0.76225 | $45,735.00 |


