AH9246-P-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH9247Z3-G1

DigiKey Part Number
31-AH9247Z3-G1-ND
Manufacturer
Manufacturer Product Number
AH9247Z3-G1
Description
MAGNETIC SWITCH OMNIPOLAR TO92S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Digital Hall Effect TO-92S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±4.5mT Release
Test Condition
25°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
15µA
Current - Output (Max)
2mA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.06000$5.06
5$4.44400$22.22
10$4.19900$41.99
25$3.92440$98.11
50$3.73160$186.58
100$3.55840$355.84
500$3.20862$1,604.31
1,000$3.07873$3,078.73
5,000$2.81765$14,088.25
Manufacturers Standard Package