
AH9246-W-7 | |
---|---|
DigiKey Part Number | AH9246-W-7DITR-ND - Tape & Reel (TR) AH9246-W-7DICT-ND - Cut Tape (CT) AH9246-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH9246-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | 2mA | |
Output Type | Digital | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
5 | $3.27600 | $16.38 |
10 | $3.10300 | $31.03 |
25 | $2.89120 | $72.28 |
50 | $2.74460 | $137.23 |
100 | $2.61280 | $261.28 |
500 | $2.34694 | $1,173.47 |
1,000 | $2.24832 | $2,248.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.10871 | $6,326.13 |
6,000 | $2.03007 | $12,180.42 |
9,000 | $1.98715 | $17,884.35 |
15,000 | $1.93608 | $29,041.20 |
21,000 | $1.90419 | $39,987.99 |
30,000 | $1.87181 | $56,154.30 |