Similar
Similar
Similar
Similar
Similar



ESD5V0D9-TP | |
|---|---|
DigiKey Part Number | ESD5V0D9-TPMSTR-ND - Tape & Reel (TR) ESD5V0D9-TPMSCT-ND - Cut Tape (CT) ESD5V0D9-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0D9-TP |
Description | TVS DIODE 5VWM 11VC SOD923 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD9C5.0ST5G | onsemi | 21,691 | ESD9C5.0ST5GOSCT-ND | $2.47000 | Similar |
| ESD9M5.0ST5G | onsemi | 76,750 | ESD9M5.0ST5GOSCT-ND | $2.96000 | Similar |
| ESD9P5.0ST5G | onsemi | 4,848 | ESD9P5.0ST5GOSCT-ND | $3.21000 | Similar |
| SESD9L5.0ST5G | onsemi | 7,484 | SESD9L5.0ST5GOSCT-ND | $2.88000 | Similar |
| SZESD9X5.0ST5G | onsemi | 1 | SZESD9X5.0ST5GOSCT-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.56485 | $4,518.80 |
| 16,000 | $0.51559 | $8,249.44 |
| 24,000 | $0.49048 | $11,771.52 |
| 40,000 | $0.46227 | $18,490.80 |
| 56,000 | $0.44556 | $24,951.36 |
| 80,000 | $0.42932 | $34,345.60 |
| 200,000 | $0.41108 | $82,216.00 |




