AH374-W-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 3,000
Unit Price: $3.12000
Datasheet
SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH374-W-7

DigiKey Part Number
AH374-W-7DITR-ND - Tape & Reel (TR)
AH374-W-7DICT-ND - Cut Tape (CT)
AH374-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH374-W-7
Description
MAGNETIC SWITCH LATCH SC59-3
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
25°C
Voltage - Supply
2.2V ~ 20V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes