
AH3724-W-7 | |
---|---|
DigiKey Part Number | 31-AH3724-W-7TR-ND - Tape & Reel (TR) 31-AH3724-W-7CT-ND - Cut Tape (CT) 31-AH3724-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3724-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.17600 | $21.76 |
25 | $1.94120 | $48.53 |
100 | $1.67670 | $167.67 |
250 | $1.55056 | $387.64 |
500 | $1.47486 | $737.43 |
1,000 | $1.41237 | $1,412.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33522 | $4,005.66 |
6,000 | $1.29745 | $7,784.70 |
9,000 | $1.27854 | $11,506.86 |
15,000 | $1.25759 | $18,863.85 |
21,000 | $1.24534 | $26,152.14 |
30,000 | $1.23357 | $37,007.10 |