AH1815-P-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3563Q-P-A

DigiKey Part Number
31-AH3563Q-P-ACT-ND - Cut Tape (CT)
31-AH3563Q-P-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH3563Q-P-A
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.5mT Trip, ±3.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types