3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3390Q-P-B

DigiKey Part Number
AH3390Q-P-BDI-ND
Manufacturer
Manufacturer Product Number
AH3390Q-P-B
Description
MAGNETIC SWITCH UNIPOLAR 3SIP
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
21mT Trip, 18.5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types